Weller Wire, 500 μm Lead Free Solder, 221 °C Melting Point
- RS Stock No.:
- 244-1534
- Distrelec Article No.:
- 110-63-375
- Mfr. Part No.:
- T0051387099
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR789.48
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR789.48 |
*price indicative
- RS Stock No.:
- 244-1534
- Distrelec Article No.:
- 110-63-375
- Mfr. Part No.:
- T0051387099
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 500μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 221°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | L0 | |
| Product Weight | 500g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lead Free Solder | ||
Wire Diameter 500μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 221°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type L0 | ||
Product Weight 500g | ||
Percent Copper 0.5% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 0.5mm Wire Diameter, 217 to 221°C Melting Point - T0051387099
This lead-free solder is tailored for professionals in the electronics, electrical, and mechanical industries seeking high-quality soldering solutions. Its performance ensures strong joints with enhanced durability, even on challenging surfaces. The formula meets industry standards and assists in optimising productivity across various soldering tasks.
Features & Benefits
• Features a 100% continuous flux core for improved reliability
• Composed of a robust alloy mix to enhance joint longevity
• Displays good wetting characteristics for better solder flow
• Minimises flux splash for a cleaner workspace
• Possesses a high melting point for durable connections
• Complies with halogen-free standards for safer usage
Applications
• Suitable for circuit board assembly in electronics manufacturing
• Effective for various mechanical soldering tasks
• Useful in repairs and maintenance of electrical components
• Applicable in the production of fine electronics and intricate devices
How does the solder handle high-temperature applications?
It can withstand elevated temperatures, making it suitable for tasks requiring robust thermal performance.
What is the significance of the flux type in this solder?
The flux type enhances the solders efficiency, ensuring clean joints and preventing oxidation.
Can it be used with all types of soldering tools?
It is compatible with a variety of soldering equipment designed for similar wire diameters.
How does this solder compare to traditional lead options?
This alternative ensures a safer working environment while providing performance comparable to lead-containing solders.

