Weller Wire, 500 μm Lead Free Solder, 221 °C Melting Point

Subtotal (1 unit)*

MYR887.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 10 December 2026
  • Plus 11 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR887.16

*price indicative

Sponsored
Weller
RS Stock No.:
244-1525
Distrelec Article No.:
110-63-369
Mfr. Part No.:
T0051386499
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Lead Free Solder

Wire Diameter

500μm

Percent Lead

0%

Product Form

Wire

Melting Point

221°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

M1

Product Weight

500g

Percent Copper

0.5%

Standards/Approvals

No

Contents

Silver

COO (Country of Origin):
JP

Weller Lead Free Solder, 0.5mm Wire Diameter, 217 to 221°C Melting Point - T0051386499


This lead-free solder is designed to meet the challenges of contemporary soldering tasks across the electronic, electrical, and mechanical sectors. With a wire diameter of 0.5mm, it boosts productivity and ensures robust solder joints. Its lead-free composition aligns with safe solder practices, making it appropriate for a range of applications while delivering high performance.

Features & Benefits


• Universal solder wire suitable for varied applications

• High silver content of 3% for improved joint quality

• 100% continuous flux core for enhanced soldering efficiency

• Reduced splash feature encourages a cleaner work environment

• Excellent melting characteristics for challenging surfaces

• Extended tip life by minimising flux leaching

Applications


• PCB assembly and repair

• Soldering components in automation systems

• Electronic soldering tasks for diverse projects

• Mechanical repairs in precise engineering

• Maintenance and troubleshooting of electrical devices

What temperature range is suitable for use?


The solder operates effectively at temperatures between 217-221°C, depending on your tools.

How does it perform on oxidised or dirty materials?


It has fast wetting properties, even on difficult surfaces, improving joint quality.

Is it compatible with most soldering tools?


Yes, it can be used with a wide variety of soldering equipment designed for electronic applications.

How can I store it properly to maintain its quality?


Keep it in a cool, dry place away from direct sunlight and moisture for optimal performance.

What type of flux is included in this solder?


It features a no-clean flux type, reducing the need for cleaning after soldering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy