Weller Wire, 1 mm Lead Free Solder, 221 °C Melting Point
- RS Stock No.:
- 244-1546
- Distrelec Article No.:
- 302-38-692
- Mfr. Part No.:
- T0051402499
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR215.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 03 December 2026
- Plus 119 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR215.12 |
*price indicative
- RS Stock No.:
- 244-1546
- Distrelec Article No.:
- 302-38-692
- Mfr. Part No.:
- T0051402499
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Wire Diameter | 1mm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 221°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | M1 | |
| Product Weight | 100g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Wire Diameter 1mm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 221°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type M1 | ||
Product Weight 100g | ||
Percent Copper 0.5% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead-Free Solder, 217 to 221°C Melting Point, M1 Flux - T0051402499
This lead-free solder is ideal for various industries, including automation, electronics, and mechanical engineering. Its formulation offers an environmentally friendly choice, featuring a robust flux core that facilitates the formation of strong solder joints.
Features & Benefits
• Reduces tip wear, prolonging tool life
• Contains a continuous flux core for enhanced performance
• Excellent melting properties for effective soldering
• Improved wetting capability on challenging surfaces
• Complies with industry standards for lead-free solder
Applications
• Perfect for everyday electronic assembly tasks
• Effective for soldering on oxidised metal surfaces
• Appropriate for high-temperature soldering applications
• Useful in situations requiring durable solder joints
• Employed in robotic soldering to enhance production efficiency
How can I ensure optimal performance when using this solder?
Maintaining the correct soldering temperature improves joint quality and minimises drips.
Is it compatible with all soldering tools?
Yes, it is designed for use with both manual and automated soldering equipment.
What safety precautions should I take when using it?
Always work in a well-ventilated area and wear appropriate personal protective equipment.
How does this solder compare to traditional leaded options?
It provides similar performance without the health risks associated with lead.
Can it be used on all types of metal surfaces?
While it works well with many metals, ensure that surfaces are clean and free from contaminants.

