Weller Wire, 1.2 mm Lead Free Solder, 221 °C Melting Point
- RS Stock No.:
- 244-1530
- Distrelec Article No.:
- 302-38-687
- Mfr. Part No.:
- T0051386799
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR753.39
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 34 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR753.39 |
*price indicative
- RS Stock No.:
- 244-1530
- Distrelec Article No.:
- 302-38-687
- Mfr. Part No.:
- T0051386799
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 1.2mm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 221°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | L0 | |
| Product Weight | 500g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lead Free Solder | ||
Wire Diameter 1.2mm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 221°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type L0 | ||
Product Weight 500g | ||
Percent Copper 0.5% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 217 to 221°C Melting Point, 96.5% Tin - T0051386799
This lead-free solder features a 1.2mm wire diameter and comes in a 500g roll, primarily composed of tin with silver and copper additions. It is tailored for electronics soldering applications, ensuring strong and durable connections. The alloy consists of 96.5% tin, 3% silver, and 0.5% copper, offering an effective solution for various soldering requirements. The melting point is between 217°C and 221°C, making it suitable for high-temperature tasks.
Features & Benefits
• Continuous flux core promotes joint reliability
• Halogen-free formulation reduces environmental impact
• Low flux content minimises residue following soldering
• High melting point ensures durability under stress
• Good wetting characteristics facilitate effective solder flow
• Reduced tip consumption prolongs tool life
Applications
• Precision electronics soldering
• Automotive component assembly
• Circuit board repairs and prototypes
• Suitable for both hobbyist and professional projects
Can it be used for high-temperature soldering tasks?
Yes, it can withstand high soldering temperatures.
Will it result in a clean finish after soldering?
Yes, it features low splash and no-clean flux.
Can it help in prolonging the life of soldering tips?
Yes, it significantly reduces iron tip consumption.

