Weller Wire, 1.2 mm Lead Free Solder, 228 °C Melting Point

Subtotal (1 unit)*

MYR546.87

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR546.87

*price indicative

Sponsored
Weller
RS Stock No.:
244-1540
Mfr. Part No.:
T0051387799
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Wire Diameter

1.2mm

Product Type

Lead Free Solder

Percent Lead

0%

Product Form

Wire

Melting Point

228°C

Percent Silver

0%

Percent Tin

99.3%

Flux Type

L0

Product Weight

500g

Percent Copper

0.7%

Standards/Approvals

No

Contents

Silver

COO (Country of Origin):
JP

Weller Lead Free Solder, 228°C Melting Point, 96.5% Tin - T0051387799


This lead free solder is a high-quality choice for various soldering tasks. With a wire diameter of 1.2mm and weighing 500g, it is well-suited for professional applications. Composed of 99.3% tin and 0.7% copper, it provides effective and durable connections. The solder melts at 228°C, ensuring reliability for intricate jobs.

Features & Benefits


• Halogen-free formulation enhances environmental safety

• Continuous flux core improves solder joint integrity

• Good wetting characteristics boost adhesion on surfaces

• Reduced flux splash results in a cleaner working area

• Extended tip life lowers maintenance costs

• No-clean properties prevent post-soldering residue

Applications


• Used in electronics assembly for consistent connections

• Appropriate for delicate mechanical components in automation

• Suitable for repairs in electrical circuits

• Recommended for tasks requiring lead-free soldering

• Effective for high-frequency PCB work

Will it leave residue after soldering?


No, its no-clean properties eliminate any residue.

What are the benefits of the no-clean feature?


It eliminates the need for residual flux cleaning, saving you time and effort.

How does this solder wire improve tip life?


It reduces Fe leaching, significantly extending your soldering tip's lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy