Weller Wire, 300 μm Lead Free Solder, 221 °C Melting Point

Subtotal (1 unit)*

MYR922.37

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR922.37

*price indicative

Sponsored
Weller
RS Stock No.:
244-1528
Distrelec Article No.:
302-38-686
Mfr. Part No.:
T0051386599
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Wire Diameter

300μm

Product Type

Lead Free Solder

Percent Lead

0%

Product Form

Wire

Melting Point

221°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

M1

Product Weight

500g

Percent Copper

0.5%

Standards/Approvals

No

Contents

Silver

COO (Country of Origin):
JP

Weller Lead Free Solder, 217 to 221°C Melting Point, 96.5% Tin - T0051386599


This lead-free solder is suitable for a range of electronic projects with a diameter of 0.3mm and a weight of 500g. Comprising 96.5% tin and 3% silver, it provides strong joins. The flux core is classified as M1, and the melting point is between 217°C and 221°C.

Features & Benefits


• High silver content improves joint strength

• Lead-free formulation complies with industry standards

• Swift wetting on oxidised or unclean surfaces

• Continuous flux core enhances usability

• Minimises tip consumption by up to 70%

• Favourable melting properties enable smooth soldering

Applications


• Used for circuit board assembly

• Suitable for electronic component repairs

• Applicable in automotive electrical work

• Ideal for soldering sensitive electronic parts

• Appropriate for both professional and DIY projects

Will it require cleaning after soldering?


No, it is designed as a no-clean solder wire.

Is it compliant with environmental regulations?


Yes, it is RoHS compliant and halide-free.

What makes this solder wire lead-free?


The solder is formulated with a lead-free alloy, making it safe and compliant with environmental standards.

How does the continuous flux core benefit my work?


The continuous flux core ensures consistent flow, maximising solder joint quality and minimising defects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy