RS Better World
Seeit 50 W Monocrystalline Photovoltaic Solar Panel
- RS Stock No.:
- 265-1103
- Mfr. Part No.:
- KES12V-50W-M1
- Manufacturer:
- Seeit
Subtotal (1 unit)*
MYR1,072.73
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,072.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-1103
- Mfr. Part No.:
- KES12V-50W-M1
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Photovoltaic Solar Panel | |
| Open Circuit Voltage | 12V | |
| Number of Cells | 36 | |
| Battery Bank Capacity | 40Ah | |
| Peak Power | 50W | |
| Sub Type | Monocrystalline | |
| Power | 50W | |
| Standards/Approvals | No | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Photovoltaic Solar Panel | ||
Open Circuit Voltage 12V | ||
Number of Cells 36 | ||
Battery Bank Capacity 40Ah | ||
Peak Power 50W | ||
Sub Type Monocrystalline | ||
Power 50W | ||
Standards/Approvals No | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Seeit
The Seeit monocrystalline photovoltaic solar panels kits use the USB output to charge a mobile phone, as its photovoltaic solar panels are MADE with monocrystalline cells offering a higher efficiency and longer life. Please NOTE that the battery is not included with the kit. The manufacturer recommends a 40Ah battery for this 50-watt kit.
Monocrystalline technology
Voltage maximum panel 18.5V
Weight 3900 kg
Related links
- Seeit 10 W Monocrystalline Photovoltaic Solar Panel
- Seeit 20 W Monocrystalline Photovoltaic Solar Panel
- Seeit 30 W Monocrystalline Photovoltaic Solar Panel
- Seeit 5 W Monocrystalline Photovoltaic Solar Panel
- Seeit 50 W Solar Panel Kit Solar Panel
- Seeit Panel 50 W Photovoltaic Solar Panel Kit Solar Panel
- Phaesun 50 W Photovoltaic Solar Panel
- Seeit Panel 10 W Photovoltaic Solar Panel Kit Solar Panel
