RS Better World

Seeit 20 W Monocrystalline Photovoltaic Solar Panel

Subtotal (1 unit)*

MYR643.86

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR643.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
265-1101
Mfr. Part No.:
KES12V-20W-M1
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

Photovoltaic Solar Panel

Open Circuit Voltage

12V

Number of Cells

36

Battery Bank Capacity

18Ah

Peak Power

20W

Sub Type

Monocrystalline

Power

20W

Standards/Approvals

No

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
FR

Seeit


The Seeit monocrystalline photovoltaic solar panels kits use the USB output to charge a mobile phone, as its photovoltaic solar panels are made with monocrystalline cells offering a higher efficiency and longer life.

Maximum panel power is 20 W

Maximum panel voltage is 18.4V

Maximum panel current is 1.09A

Charge output charger 12Vdc, 10A

USB output charger up to 5Vdc, 1.2A

Terminal cable charger up to 12AWG, 4mm2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy