RS Better World
Seeit 5 W Monocrystalline Photovoltaic Solar Panel
- RS Stock No.:
- 265-1099
- Mfr. Part No.:
- KES12V-05W-M1
- Manufacturer:
- Seeit
Subtotal (1 unit)*
MYR383.72
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR383.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-1099
- Mfr. Part No.:
- KES12V-05W-M1
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Photovoltaic Solar Panel | |
| Open Circuit Voltage | 12V | |
| Number of Cells | 36 | |
| Battery Bank Capacity | 7.2Ah | |
| Peak Power | 5W | |
| Sub Type | Monocrystalline | |
| Power | 5W | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Photovoltaic Solar Panel | ||
Open Circuit Voltage 12V | ||
Number of Cells 36 | ||
Battery Bank Capacity 7.2Ah | ||
Peak Power 5W | ||
Sub Type Monocrystalline | ||
Power 5W | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- FR
Seeit
The Seeit monocrystalline photovoltaic solar panels kits use the USB output to charge a mobile phone, as its photovoltaic solar panels are made with monocrystalline cells offering a higher efficiency and longer life.
Maximum panel power is 5 W
Maximum panel voltage is 18.3V
Maximum panel current is 0.28A
Charge output charger 12Vdc, 10A
USB output charger up to 5Vdc, 1.2A
Terminal cable charger up to 12AWG, 4mm2
Related links
- Seeit 10 W Monocrystalline Photovoltaic Solar Panel
- Seeit 50 W Monocrystalline Photovoltaic Solar Panel
- Seeit 20 W Monocrystalline Photovoltaic Solar Panel
- Seeit 30 W Monocrystalline Photovoltaic Solar Panel
- Seeit 5 W Solar Panel Kit Solar Panel
- Seeit Panel 5 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 10 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 50 W Photovoltaic Solar Panel Kit Solar Panel
