RS Better World
Seeit 50 W Solar Panel Kit Solar Panel
- RS Stock No.:
- 286-4017
- Mfr. Part No.:
- KES12V-50W-P1
- Manufacturer:
- Seeit
Subtotal (1 unit)*
MYR1,064.60
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,064.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4017
- Mfr. Part No.:
- KES12V-50W-P1
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 12V | |
| Peak Power | 50W | |
| Sub Type | Solar Panel Kit | |
| Power | 50W | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | IEC61730, TUV, CE | |
| Depth | 35mm | |
| Length | 662mm | |
| Width | 520mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Solar Panel | ||
Open Circuit Voltage 12V | ||
Peak Power 50W | ||
Sub Type Solar Panel Kit | ||
Power 50W | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals IEC61730, TUV, CE | ||
Depth 35mm | ||
Length 662mm | ||
Width 520mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Seeit polycrystalline photovoltaic solar panel kits enable the powering of various devices, including water pumps, electric gates, alarms, road signs, boats, motorhomes, weather stations, and electronic projects, on isolated sites.
Technology polycrystalline
Junction box IP44
Related links
- Seeit 50 W Monocrystalline Photovoltaic Solar Panel
- Seeit 10 W Solar Panel Kit Solar Panel
- Seeit 5 W Solar Panel Kit Solar Panel
- Seeit 20 W Solar Panel Kit Solar Panel
- Seeit 30 W Solar Panel Kit Solar Panel
- Seeit Panel 50 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 10 W Photovoltaic Solar Panel Kit Solar Panel
- Seeed Studio 0.5 W Solar Panel Kit Solar Panel
