Gedore Socket Wrench
- RS Stock No.:
- 603-008
- Mfr. Part No.:
- 6218890
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
MYR856.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR856.50 |
*price indicative
- RS Stock No.:
- 603-008
- Mfr. Part No.:
- 6218890
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Wrench | |
| Material | Medium Carbon Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Wrench | ||
Material Medium Carbon Steel | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Gedore Tubular box spanner set with tommy bar is designed to ensure that you have the most common sizes at your fingertips for a variety of tasks. Offering the perfect blend of durability and precision, this robust kit is crafted from high-quality materials, ensuring longevity and consistent performance. This set, which includes 12 essential pieces, features a hollow shaft and is MADE from C35 material that is chrome-plated for added protection and aesthetics. Adhering to the stringent standards of DIN 896, Form B and ISO specifications, this tubular box spanner set is Ideal for both professional and home use, making every project more manageable and efficient.
Comprises 12 commonly used sizes for versatility in applications
Constructed to DIN 896, Form B, ensuring compliance with industry standards
Featuring a hollow shaft design for ease of use in tight spaces
Manufactured from seamless, hardened tubular steel, guaranteeing strength and resilience
Chrome plated surface for enhanced corrosion resistance and improved lifespan
Material MADE from C35, providing durability and reliability during prolonged use
Includes comprehensive article parts list for clear identification of each piece
Related links
- Gedore Socket Wrench
- Gedore Hexagon Socket Wrench 125 mm Blade, 245mm Overall
- Gedore 91-Piece 3/8 in Socket Wrench
- Gedore 1/2 in Socket Wrench, 320 mm Overall
- Gedore 26-Piece 3/8 in Socket Wrench
- Gedore 1/2 in Socket Wrench, 425 mm Overall
- Gedore 1/2 in Socket Wrench, 277 mm Overall
- Gedore 3/8 in Socket Wrench, 310 mm Overall
