Gedore Socket Wrench

This image is representative of the product range

Subtotal (1 set)*

MYR1,582.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR1,582.75

*price indicative

RS Stock No.:
602-421
Mfr. Part No.:
2308819
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Wrench

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Combination spanner set is an essential tool collection designed for precision and efficiency in various mechanical applications. This set, housed within a 2/3 Check-Tool-Module, offers a comprehensive solution for tackling both simple and complex fastening tasks. Crafted for reliability, it boasts a total height of 35 mm and a total length of 390 mm, ensuring ease of use and accessibility. With a net weight of 2.385 kg, it balances sturdiness and portability, making it an Ideal choice for professionals and DIY enthusiasts alike. Its foam material construction ensures the tools remain securely in place during transportation and storage, while the thoughtful organisation of 22 prongs facilitates quick selection and functionality.

Comprises a complete combination spanner set for varied tasks

Total height of 35 mm allows for Compact storage without sacrificing utility

Constructed from foam material for secure tool retention during movement

Includes 22 prongs to cover a range of size requirements for flexibility in use

Ideal for both professional trades and home workshop applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy