Gedore 91-Piece 3/8 in Socket Wrench
- RS Stock No.:
- 602-714
- Mfr. Part No.:
- 2016257
- Manufacturer:
- Gedore
Subtotal (1 set)*
MYR9,398.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR9,398.03 |
*price indicative
- RS Stock No.:
- 602-714
- Mfr. Part No.:
- 2016257
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Wrench | |
| Drive Size | 3/8in | |
| Number of Pieces | 91 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Wrench | ||
Drive Size 3/8in | ||
Number of Pieces 91 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore CT4-U-20 Socket Set is meticulously engineered for professionals who demand precision and durability in their toolkits. This comprehensive set comprises 91 individual parts, all housed within a well-organised 4/4 Check-Tool-Module. Designed for versatility, it includes a varied selection of sockets and ratchets, offering extensive coverage for various applications. With dimensions of 633 x 390 x 35 mm and a net weight of 7.64 kg, this socket set combines quality materials, such as foam for protection, with a practical design to ensure that every tool is easily accessible. Manufactured in Germany, this product exemplifies superior craftsmanship and reliability, making it an essential addition to any workshop.
Comprehensive toolkit with 91 pieces for versatile applications
Includes sockets in multiple sizes for varied tasks
Foam material ensures proper storage and protection of tools
Compact dimensions with an organised module for easy access
Lightweight design enhances portability without compromising functionality
User friendly design Ideal for both professional and DIY users
