Gedore 26-Piece 3/8 in Socket Wrench

Subtotal (1 set)*

MYR1,877.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR1,877.49

*price indicative

RS Stock No.:
608-437
Mfr. Part No.:
6229740
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Wrench

Drive Size

3/8in

Number of Pieces

26

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Socket set U-10 is a versatile and essential toolkit designed for both professionals and enthusiasts. This comprehensive set includes 26 pieces crafted from high-quality Gedore vanadium steel, ensuring durability and performance. Featuring forged and tempered hexagon UD profile sockets, the set provides an excellent grip for a reliable fastening experience. Housed in a sturdy blue sheet steel case, the U-10 is not only practical but also easy to transport and store. With a thoughtfully designed reversible lever change ratchet, this set simplifies any mechanical task. Its Compact dimensions of 320 x 210 x 55 mm make it an Ideal addition to your workshop, providing the right tools at your fingertips.

Includes a reversible ratchet that enhances usability in tight spaces

Constructed from robust GEDORE vanadium steel for long lasting performance

Compact case design ensures easy storage and portability

Perfect for both professional mechanics and DIY enthusiasts

Includes screwdriver bit sockets for added functionality

Total height of the set is 55 mm, optimising storage space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy