Teng Tools 1/2 in Female, Male Reducer Adapter
- RS Stock No.:
- 838-176
- Mfr. Part No.:
- 920036AN
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR95.82
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR95.82 |
*price indicative
- RS Stock No.:
- 838-176
- Mfr. Part No.:
- 920036AN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2in | |
| Product Type | Adapter | |
| Sub Type | Reducer | |
| Drive Type | Female, Male | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2in | ||
Product Type Adapter | ||
Sub Type Reducer | ||
Drive Type Female, Male | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools impact reducing adaptor is an essential tool designed to facilitate the use of 1 inch Air guns with 3/4 inch drive impact sockets. This product enhances the versatility of your power tools, ensuring efficient performance.
Features DIN standard design for secure use with retaining pin and ring
Constructed from chrome molybdenum for durability during power tool application
Black phosphate finish enables easy identification as an impact socket accessory
Designed for compatibility with 1/2 inch drive and 3/8 inch drive tools
Related links
- Teng Tools 1/4 in Female 25mm Overall
- Teng Tools 3/4 in Female, Male Adapter Adapter
- Teng Tools 980036A-C 3/8 in Female, Male Adapter Adapter
- Teng Tools 1/2 in Impact Adapter Adapter
- Teng Tools 1/2 in Socket Adapter Adapter, 39.5mm Overall
- Teng Tools 1 in Impact Adapter Adapter
- Teng Tools 1/4 in Hex Adapter Coupler, 25mm Overall
- Teng Tools 1/2 in 1/4 in Drive Bit Adapter, 50mm length
