Teng Tools 1/2 in Socket Adapter Adapter, 39.5mm Overall
- RS Stock No.:
- 832-412
- Mfr. Part No.:
- M120036-C
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR58.87
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.87 |
*price indicative
- RS Stock No.:
- 832-412
- Mfr. Part No.:
- M120036-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2in | |
| Product Type | Adapter | |
| Drive Type | Socket | |
| Sub Type | Adapter | |
| Overall Length | 39.5mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2in | ||
Product Type Adapter | ||
Drive Type Socket | ||
Sub Type Adapter | ||
Overall Length 39.5mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools TengTools reducing adaptor is designed to connect a 1/2 inch female socket to a 3/8 inch male fitting, enhancing versatility in socket usage. Its robust construction and thoughtful design ensure reliable operation in demanding environments.
Satin finish provides improved grip when handling sockets
Ball detent on the male end securely grips the socket
Includes a metal socket clip for organisation with a socket rail
Constructed from CrV material for enhanced strength
Designed with a 1/2 inch drive adaptor size and 3/8 inch output
Related links
- Teng Tools 1/2 in Socket Adapter Adapter, 39.5mm Overall
- Teng Tools 1/4 in Female 25mm Overall
- Teng Tools 3/4 in Socket Adapter Adapter, 40mm Overall
- Teng Tools 1/2 in Drive 1 in Socket, 43mm Overall Length
- Teng Tools 1/4 in Hex Adapter Coupler, 25mm Overall
- Teng Tools 1/2 in Drive 11 Regular Socket, 37.8mm Overall Length
- Teng Tools 1/2 in Drive 12 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/4 in Drive 1 Bit Socket, 32mm Overall Length
