Teng Tools 1/2 in Drive 1 in Socket, 43mm Overall Length
- RS Stock No.:
- 832-416
- Mfr. Part No.:
- M120132-C
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR68.89
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR68.89 |
*price indicative
- RS Stock No.:
- 832-416
- Mfr. Part No.:
- M120132-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 1 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 43mm | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 1 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 43mm | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools standard socket offers a reliable and easy-to-use solution for mechanics and enthusiasts, providing precision with its 12-point bi-hexagon design for optimal alignment during operations.
Chrome vanadium construction enhances durability and lifespan
Satin finish ensures a better grip for comfortable handling
Retention groove secures the socket to the drive end for stability
Includes a metal socket clip for convenient storage on socket rails
Lightweight at 113 grams, facilitating easy manoeuvrability
Compact length of 43 mm allows accessibility in tight spaces
Related links
- Teng Tools 1/2 in Drive 32 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 32 mm 6 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 1-1/4 in 12 Point, 43mm Overall Length
- Teng Tools 1 Drive 1-1/4 in 12 Point, 43mm Overall Length
- Teng Tools 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 27 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 30 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 1-3/16 in 12 Point, 43mm Overall Length
