Teng Tools 1 in Impact Adapter Adapter
- RS Stock No.:
- 832-462
- Mfr. Part No.:
- 910086
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR326.91
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR326.91 |
*price indicative
- RS Stock No.:
- 832-462
- Mfr. Part No.:
- 910086
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 1in | |
| Sub Type | Adapter | |
| Drive Type | Impact | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 1in | ||
Sub Type Adapter | ||
Drive Type Impact | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools impact reducing adaptor is a robust tool designed for seamless connectivity between 1 inch Air guns and 3/4 inch drive impact sockets, enhancing versatility in professional settings.
Allows 1 inch Air guns to use 3/4 inch drive impact sockets for increased versatility
Manufactured from chrome molybdenum for durability during heavy-duty use
Black phosphate finish provides easy identification as an impact socket accessory
Designed with a ring and pin fixing hole for secure attachment to tools
Related links
- Teng Tools 1/2 in Impact Adapter Adapter
- Teng Tools 3/4 in Impact Adapter Adapter
- Teng Tools 1-1/2 3 Drive Impact Socket, 90mm length
- Teng Tools 1-9/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/4 3 Drive Impact Socket, 90mm length
- Teng Tools 1-3/4 3 Drive Impact Socket, 62mm length
- Teng Tools 1-15/16 in 3/4 in Drive Impact Socket, 68mm length
- Teng Tools 1-5/8 3/4 Drive Impact Socket, 58mm length
