Teng Tools 1/2 in 1/4 in Drive Bit Adapter, 50mm length
- RS Stock No.:
- 832-372
- Mfr. Part No.:
- ACCSDA1412
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR74.52
FREE delivery for orders over RM 150.00
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR74.52 |
*price indicative
- RS Stock No.:
- 832-372
- Mfr. Part No.:
- ACCSDA1412
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Adapter | |
| Socket Size | 1/2 in | |
| Socket Type | Square | |
| Drive Size | 1/4in | |
| Overall Length | 50mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Adapter | ||
Socket Size 1/2 in | ||
Socket Type Square | ||
Drive Size 1/4in | ||
Overall Length 50mm | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools bit adaptor is designed to convert a 1/4 inch hex drive into a 1/2 inch socket drive, enhancing versatility for various fastening tasks.
Adaptor enables use of 1/4 inch hex drive with standard and impact type sockets
Features a ball detent on the male end for secure socket grip
Suitable for electric and rechargeable screwdrivers
Crafted from Durable materials with a net weight of 50g
Compact design with a length of 50 mm for easy handling
Related links
- Teng Tools 1/4 in 1/4 in Drive Bit Adapter, 50mm length
- Teng Tools 3/8 in 1/4 in Drive Bit Adapter, 50mm length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
- Teng Tools 1 Drive 1/2 Bit, 55mm Overall Length
- Teng Tools 1 Drive 16 Bit Square, 100mm Overall Length
- Teng Tools 1 Drive 10 mm Bit, 175mm Overall Length
- Teng Tools 1 Drive 1/2 in Bit Socket, 55mm Overall Length
- Teng Tools 1/2 in Drive 8 mm Bit Square, 22mm Overall Length
