Teng Tools 1/4 in 1/4 in Drive Bit Adapter, 50mm length
- RS Stock No.:
- 832-373
- Mfr. Part No.:
- ACCSDA1414
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR41.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.96 |
*price indicative
- RS Stock No.:
- 832-373
- Mfr. Part No.:
- ACCSDA1414
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Adapter | |
| Socket Type | Square | |
| Socket Size | 1/4 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Adapter | ||
Socket Type Square | ||
Socket Size 1/4 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools bit adaptor is designed to convert a 1/4 inch hex drive into a square socket drive, facilitating versatility in various applications. This tool ensures compatibility with both electric and rechargeable screwdrivers.
Adaptor enables the use of standard and impact type sockets with a hex drive
Ball detent securely grips the socket for enhanced stability during use
Lightweight design, weighing only 37 grams, ensures ease of handling
Feature-rich, this tool is Ideal for automotive and maintenance professionals
Related links
- Teng Tools 1/2 in 1/4 in Drive Bit Adapter, 50mm length
- Teng Tools 3/8 in 1/4 in Drive Bit Adapter, 50mm length
- Teng Tools 1/4 Drive PH0 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 Drive PH2 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 in Drive 1 Bit Socket, 32mm Overall Length
- Teng Tools 1/4 in Drive 4 mm Bit Socket, 32mm Overall Length
- Teng Tools 1/4 in Drive 4.5 mm Bit, 32mm Overall Length
- Teng Tools 1/4 in Drive 15 Bit, 32mm Overall Length
