NKK Switches PCB Slide Switch DPDT Latching 100mA Fibreglass Reinforced Polyamide
- RS Stock No.:
- 354-3752
- Distrelec Article No.:
- 135-27-633
- Mfr. Part No.:
- AS-22AP
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR29.47
FREE delivery for orders over RM 150.00
In Stock
- Plus 111 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 99 | MYR29.47 |
| 100 - 249 | MYR28.87 |
| 250 - 499 | MYR27.99 |
| 500 + | MYR27.16 |
*price indicative
- RS Stock No.:
- 354-3752
- Distrelec Article No.:
- 135-27-633
- Mfr. Part No.:
- AS-22AP
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-None-On | |
| Standards/Approvals | CSA, UL | |
| Width | 9.2mm | |
| Length | 9.8mm | |
| Series | AS | |
| Depth | 11.6mm | |
| Mechanical Life | 50000Operations | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Fibreglass Reinforced Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-None-On | ||
Standards/Approvals CSA, UL | ||
Width 9.2mm | ||
Length 9.8mm | ||
Series AS | ||
Depth 11.6mm | ||
Mechanical Life 50000Operations | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Fibreglass Reinforced Polyamide | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Subminiature Gold Contact AS Series
Very compact structure, less than 9.1mm in height excluding actuator
Pitch between terminals 2.54mm x n
Anti-static resin used at head of main body
High contact reliability maintained by U.S. patent contact mechanism
Certification: IECQ
Related links
- NKK Switches PCB Slide Switch DPDT Latching 100mA Fibreglass Reinforced Polyamide
- NKK Switches PCB Slide Switch SPDT Latching 100mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch DPDT Latching 100mA Fibreglass Reinforced Polyamide
- NKK Switches PCB Slide Switch DPDT Latching 100mA Polyamide
- NKK Switches PCB Slide Switch SPDT On-Off-On 100mA Fibreglass Reinforced Polyamide
- NKK Switches PCB Slide Switch DPDT Latching 100mA Phosphor Bronze
- NKK Switches PCB Slide Switch DPDT Latching 100mA Polyacetal
- APEM PCB Slide Switch SPDT Latching 100mA Fibreglass Reinforced Polyamide
