NKK Switches PCB Slide Switch DPDT Latching 100mA Polyacetal
- RS Stock No.:
- 428-9954
- Mfr. Part No.:
- SS-22SDP2
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 100 more to save MYR30.00
View bulk pricing optionsSubtotal (1 unit)*
MYR10.93
FREE delivery for orders over RM 150.00
In Stock
- 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 99 | MYR10.93 | - |
| 100 - 249 | MYR10.63 | MYR30.00 |
| 250 - 499 | MYR10.20 | MYR182.50 |
| 500 + | MYR9.93 | MYR500.00 |
*price indicative
- RS Stock No.:
- 428-9954
- Mfr. Part No.:
- SS-22SDP2
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On | |
| Depth | 6.54mm | |
| Series | SS | |
| Standards/Approvals | RoHS, UL | |
| Width | 4.5mm | |
| Length | 10.2mm | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Actuator Material | Polyacetal | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On | ||
Depth 6.54mm | ||
Series SS | ||
Standards/Approvals RoHS, UL | ||
Width 4.5mm | ||
Length 10.2mm | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Actuator Material Polyacetal | ||
- COO (Country of Origin):
- JP

Subminiature Slide Switch SS Series
Operates smoothly
Dual contact with high contact reliability
Self-cleaning by dual side sliding contact mechanism
High ingress protection
Note
Solder heat-resistance leave at room temperature for two minutes after soldering. Not completely washable.
Related links
- NKK Switches PCB Slide Switch SPDT Latching 100mA Polyacetal
- NKK Switches PCB Slide Switch DPDT Latching 100mA Polyamide
- NKK Switches PCB Slide Switch DPDT Latching 100mA Phosphor Bronze
- NKK Switches PCB Slide Switch DPDT Latching 100mA Fibreglass Reinforced Polyamide
- NKK Switches PCB Slide Switch DPDT Latching 3A Copper
- NKK Switches PCB Slide Switch SPDT Latching 100mA Polyamide
- NKK Switches PCB Slide Switch SPDT Latching 100mA Phosphor Bronze
- NKK Switches PCB Slide Switch SPDT Latching 100mA Polyphenylene Sulphide
