NKK Switches PCB Slide Switch SPDT On-Off-On 100mA Fibreglass Reinforced Polyamide

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR33.95

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 99MYR33.95-
100 - 249MYR33.242%
250 - 499MYR32.235%
500 +MYR31.257%

*price indicative

RS Stock No.:
428-9623
Mfr. Part No.:
AS-13AH
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

PCB

Switch Operation

On-Off-On

Switch Contact Current

100mA

Terminal Type

Through Hole

Illuminated

No

Contact DC Voltage

28V dc

Contact AC Voltage

28V ac

Switch Configuration

On-Off-On

Series

AS

Width

5.7mm

Length

17.5mm

Depth

10.2mm

Standards/Approvals

UL, CSA

Mechanical Life

50000Operations

Maximum Operating Temperature

85°C

Actuator Material

Fibreglass Reinforced Polyamide

Minimum Operating Temperature

-30°C

COO (Country of Origin):
JP

Subminiature Gold Contact AS Series


Very compact structure, less than 9.1mm in height excluding actuator

Pitch between terminals 2.54mm x n

Anti-static resin used at head of main body

High contact reliability maintained by U.S. patent contact mechanism

Certification: IECQ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy