MikroElektronika MIKROE-4221
- RS Stock No.:
- 249-4066
- Mfr. Part No.:
- MIKROE-4221
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR280.17
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR280.17 |
*price indicative
- RS Stock No.:
- 249-4066
- Mfr. Part No.:
- MIKROE-4221
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Converter Type | ADC | |
| For Use With | LED Dimming, PWM Servo Loop | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Converter Type ADC | ||
For Use With LED Dimming, PWM Servo Loop | ||
The MikroElektronika AN to PWM 2 Click is a compact add-on board that contains an easy-to-use component that converts the value of the input analogue signal to a fixed frequency PWM voltage output, with a duty cycle proportional to the input voltage. This board features the LTC6992CS6, a silicon oscillator with an easy-to-use analogue voltage-controlled pulse width modulation (PWM) capability from Analog Devices.
Type ADC
Interface I2C
