MikroElektronika MIKROE-4060
- RS Stock No.:
- 249-4024
- Mfr. Part No.:
- MIKROE-4060
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR70.55
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR70.55 |
*price indicative
- RS Stock No.:
- 249-4024
- Mfr. Part No.:
- MIKROE-4060
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Converter Type | AN to PWM | |
| Featured Device | OPA2365, TLV3201 - 40-ns | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Converter Type AN to PWM | ||
Featured Device OPA2365, TLV3201 - 40-ns | ||
The MikroElektronika AN to PWM Click is a device that converts the value of the input analogue signal with virtually any wave shape to a fixed frequency PWM voltage output, with a duty cycle proportional to the input voltage. It has a linear response, and by applying a signal with the voltage between -2.5V to +2.5V on its input, the Click board™ will generate a pulse width modulated (PWM) output voltage, with duty cycle ranging from 0% to 100%.
Type Motion
Interface GPIO
Related links
- MikroElektronika MIKROE-4937
- MikroElektronika MIKROE-4997
- MikroElektronika MIKROE-5097
- MikroElektronika MIKROE-4732
- MikroElektronika MIKROE-4767
- MikroElektronika MIKROE-4105
- MikroElektronika MIKROE-6049 DIGI In 2 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-950 MikroBus Click Board
