MikroElektronika MIKROE-4937

Subtotal (1 unit)*

MYR68.52

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR68.52

*price indicative

RS Stock No.:
247-5752
Mfr. Part No.:
MIKROE-4937
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Converter Type

ADC

For Use With

mikroBUS socket

The MikroElektronika ADC 16 Click is a compact add on board that contains a high performance data converter. This board features the ADS7142 Q1, a low power two channel 12 bit analogue to digital converter from Texas Instruments. This I2C configurable 140kSPS successive approximation register analogue to digital converter can autonomously monitor signals while maximizing system power, reliability, and performance. It implements event triggered interrupts per channel using a digital window comparator with programmable high and low thresholds, hysteresis, and event counter. This Click board offers high accuracy solution for the most demanding applications, from general purpose monitoring applications (voltage, current, and temperature) to portable consumer electronics and more.

Two single ended channels or one single ended channel with remote ground sensing or one pseudo differential channel

Low power consumption

12 bit noise free resolution

140kSPS sampling rate

Efficient host sleep and wake up feature

False trigger prevention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy