MikroElektronika MIKROE-4732
- RS Stock No.:
- 247-5676
- Mfr. Part No.:
- MIKROE-4732
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5676
- Mfr. Part No.:
- MIKROE-4732
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Converter Type | DAC | |
| For Use With | mikroBUS socket | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Converter Type DAC | ||
For Use With mikroBUS socket | ||
The The MikroElektronika's DAC 10 Click is a compact add-on board that contains a fully featured, highly accurate digital to analogue converter. This board features the DAC53401, a 10 bit voltage output smart digital to analogue converter from Texas Instruments. This device consumes extremely low power and has a nonvolatile memory NVM, an internal reference, and an I2C serial interface with a configurable slave address. It operates with either an internal reference or the power supply as a reference and provides full-scale output from 1.8V to 5.5V. This Click board represents an excellent choice for applications such as LED and general-purpose bias point generation, power supply control, programmable reference, and more.
Low power consumption
Voltage output smart DAC
User programmable nonvolatile memory
I2C compatible interface
Programmable waveform generation
PWM output using triangular waveform and VFB terminal
Related links
- MikroElektronika MIKROE-4937
- MikroElektronika MIKROE-4060
- MikroElektronika MIKROE-4997
- MikroElektronika MIKROE-5097
- MikroElektronika MIKROE-4767
- MikroElektronika MIKROE-4105
- MikroElektronika MIKROE-6049 DIGI In 2 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-950 MikroBus Click Board
