MikroElektronika MIKROE-4743
- RS Stock No.:
- 247-5680
- Mfr. Part No.:
- MIKROE-4743
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR307.32
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR307.32 |
*price indicative
- RS Stock No.:
- 247-5680
- Mfr. Part No.:
- MIKROE-4743
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Featured Device | ADS1262 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Featured Device ADS1262 | ||
The The MikroElektronika's ADC 13 Click is a compact add on board that contains a high performance data converter. This board features the ADS1262, a 32-bit, high precision, 38-kSPS, analogue to digital converter with programmable gain amplifier and voltage reference from Texas Instruments. This ADC consists of a low noise CMOS PGA gains 1 to 32, a ΔΣ modulator, followed by a programmable digital filter. The flexible analogue frontend AFE incorporates two sensor-excitation current sources suitable for direct RTD measurement. A single cycle settling digital filter maximizes multiple input conversion throughput while providing 130dB rejection of 50Hz and 60Hz line cycle interference. This Click board offers complete, high accuracy solutions for the most demanding sensor applications, including weighing scales, strain-gauge sensors, thermocouples, and resistance temperature devices RTD.
Low power consumption
Low noise and drift
Integrated PGA
Internal fault monitors
11 multifunction analogue inputs
High accuracy
