Qnity Laird Cold Rolled Steel Cover 44.6 mm x 31.1mm x 2.4 mm
- RS Stock No.:
- 766-984
- Mfr. Part No.:
- BMI-S-210-C
- Manufacturer:
- Qnity Laird
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR17.50
View bulk pricing optionsSubtotal (1 unit)*
MYR4.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2,220 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR4.84 | - |
| 25 - 99 | MYR4.14 | MYR17.50 |
| 100 - 499 | MYR3.07 | MYR177.00 |
| 500 - 999 | MYR2.50 | MYR1,170.00 |
| 1000 + | MYR2.42 | MYR2,420.00 |
*price indicative
- RS Stock No.:
- 766-984
- Mfr. Part No.:
- BMI-S-210-C
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Material | Cold Rolled Steel | |
| Product Type | Cover | |
| Thickness | 2.4mm | |
| Length | 44.6mm | |
| Width | 31.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Material Cold Rolled Steel | ||
Product Type Cover | ||
Thickness 2.4mm | ||
Length 44.6mm | ||
Width 31.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Two-Piece Board Level Shield is designed to provide effective EMI shielding for sensitive electronic components. Constructed from CRS material with matte tin plating, it ensures durability and compliance with environmental standards. Its snap fit mounting type allows for easy installation while maintaining reliable coverage and ventilation for board-level applications.
Lead free construction with ROHS and REACH compliance
Moisture sensitivity level 1 for stable performance
Typical shelf life of 6 to 12 months
Storage temperature maintained between 10°C to 25°C
Related links
- Qnity Laird Cold Rolled Steel Frame 44 mm x 30.5mm x 3 mm
- Qnity Laird Cold Rolled Steel Cover 29.96 mm x 19.1mm x 3 mm
- Qnity Laird Cold Rolled Steel Cover 40.2 mm x 40.2mm x 3 mm
- Qnity Laird Cold Rolled Steel Cover 32.46 mm x 32.46mm x 2 mm
- Qnity Laird Cold Rolled Steel Frame 26.21 mm x 26.21mm x 5.08 mm
- Qnity Laird Cold Rolled Steel Frame 38.1 mm x 25.4mm x 6 mm
- Qnity Laird Cold Rolled Steel Frame 32 mm x 32mm x 6 mm
- Qnity Laird Cold Rolled Steel Frame 29.36 mm x 18.5mm x 7 mm
