Qnity Laird Cold Rolled Steel Cover 40.2 mm x 40.2mm x 3 mm

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR6.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24MYR6.98
25 - 99MYR5.98
100 +MYR3.63

*price indicative

RS Stock No.:
766-981
Mfr. Part No.:
BMI-S-208-C
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Product Type

Cover

Material

Cold Rolled Steel

Thickness

3mm

Length

40.2mm

Width

40.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Laird a Dupont Business Two-Piece Board Level Shield is designed to provide effective EMI shielding for sensitive electronic components. Constructed from CRS material with matte tin plating, it ensures durability and compliance with environmental standards. Its snap fit mounting type allows for easy installation while maintaining reliable coverage and ventilation for board-level applications.

Lead free construction with ROHS and REACH compliance

Moisture sensitivity level 1 for stable performance

Typical shelf life of 6 to 12 months

Storage temperature maintained between 10°C to 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy