Qnity Laird Cold Rolled Steel Frame 29.36 mm x 18.5mm x 7 mm
- RS Stock No.:
- 766-983
- Mfr. Part No.:
- BMI-S-209-F
- Manufacturer:
- Qnity Laird
N
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR6.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR6.64 | - |
| 10 - 24 | MYR5.57 | 16% |
| 25 - 99 | MYR3.51 | 47% |
| 100 + | MYR3.38 | 49% |
*price indicative
- RS Stock No.:
- 766-983
- Mfr. Part No.:
- BMI-S-209-F
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Frame | |
| Material | Cold Rolled Steel | |
| Thickness | 7mm | |
| Length | 29.36mm | |
| Width | 18.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Frame | ||
Material Cold Rolled Steel | ||
Thickness 7mm | ||
Length 29.36mm | ||
Width 18.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Laird a Dupont Business Two-Piece Board Level Shield Frame is designed to provide reliable EMI shielding for electronic assemblies. Made from CRS material with matte tin plating, it ensures durability and environmental compliance. Its surface mounting type allows secure installation while maintaining performance stability under controlled storage conditions.
Typical shelf life of 6 to 12 months
Storage temperature maintained between 10°C to 25°C
Lead free construction with ROHS and REACH compliance
Moisture sensitivity level 1 for consistent reliability
Related links
- Qnity Laird Cold Rolled Steel Cover 29.96 mm x 19.1mm x 3 mm
- Qnity Laird Cold Rolled Steel Frame 26.21 mm x 26.21mm x 5.08 mm
- Qnity Laird Cold Rolled Steel Frame 32 mm x 32mm x 6 mm
- Qnity Laird Cold Rolled Steel Frame 44 mm x 30.5mm x 3 mm
- Qnity Laird Cold Rolled Steel Frame 38.1 mm x 25.4mm x 6 mm
- Qnity Laird Cold Rolled Steel Cover 40.2 mm x 40.2mm x 3 mm
- Qnity Laird Cold Rolled Steel Cover 44.6 mm x 31.1mm x 2.4 mm
- Qnity Laird Cold Rolled Steel Cover 32.46 mm x 32.46mm x 2 mm
