Schneider Electric 250/700 V 1100 W Servo Motor, 3000 rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR19,872.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19,872.52

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-176
Mfr. Part No.:
ILM1003P31A0000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

28.3Nm

Supply Voltage

250/700 V

Sub Type

Integrated Servo Motor

Output Speed

3000rpm

Power Rating

1100W

Stall Torque

5.8Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

285mm

Width

2 mm

Series

Lexium 62 ILM

Standards/Approvals

RoHS, REACH, EAN

COO (Country of Origin):
US
The Schneider Electric Integrated servo motor is designed to deliver exceptional performance in demanding applications. With a power output of 1100 W and a nominal torque of 3.5 N.m, this servo motor offers precise control at speeds of up to 3000 rpm. Built to withstand rugged environments, it features an IP65 rating for excellent protection against dust and water ingress. The motor utilises a keyed shaft for reliable operation, while its compact design and natural convection cooling make it ideal for various mounting configurations. This product excels in providing accurate feedback through absolute single-turn SinCos Hiperface technology, ensuring effective performance in automation and control systems.

Continuous stall torque ensures reliable operation under heavy load conditions

Keyed shaft design facilitates easy and secure integration into existing systems

Rated supply voltage ranging from 250 to 700 V accommodates diverse operational settings

Maximum current of 21.2 A and a continuous stall current of 3.6 A support robust functionalities

Natural convection cooling allows for effective temperature management without additional cooling systems

Compliant with CE and RoHS directives, showcasing environmentally responsible manufacturing

The product is PVC free, underlining its commitment to eco-friendly standards

Compact dimensions with a length of 285 mm and a weight of only 8.1 kg enhance versatility in applications

Robust construction supports a maximum radial force of 1050 N at 1000 rpm

Compatible with international standard flanges for easy installation and replacement

Related links