Schneider Electric 250/700 V 1450 W Servo Motor, 3000 rpm, 27 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 655-007
- Mfr. Part No.:
- ILM1401P01F0000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR26,168.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,168.47 |
*price indicative
- RS Stock No.:
- 655-007
- Mfr. Part No.:
- ILM1401P01F0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 27Nm | |
| Product Type | Servo Motor | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 250/700 V | |
| Output Speed | 3000rpm | |
| Power Rating | 1450W | |
| Stall Torque | 7.5Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 292mm | |
| Width | 2 mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 27Nm | ||
Product Type Servo Motor | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 250/700 V | ||
Output Speed 3000rpm | ||
Power Rating 1450W | ||
Stall Torque 7.5Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 292mm | ||
Width 2 mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals EAN, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Schneider Electric Integrated servo motor is designed to deliver exceptional performance in demanding applications. This high-precision motor features an integrated drive, providing seamless control with a rated torque of 7.5 Nm and a maximum speed of 3000 rpm, making it ideal for automation tasks. The robust construction includes a holding brake for enhanced reliability, while the natural convection cooling ensures efficiency and durability. Engineered for versatility, it accommodates both high power requirements and different mounting standards, along with IP54 protection, ensuring resilience in various environmental conditions.
Offers a continuous stall torque of 7.5 Nm, ensuring consistent performance
Operates effectively across a supply voltage range of 250 to 700 V
Includes a holding brake providing a holding torque of 18 Nm for added safety
Integrates absolute single turn SinCos Hiperface feedback for precise motion control
Features a compact design with a length of 292 mm and a net weight of 13.8 kg, simplifying installation
Utilises natural convection cooling to optimise performance and longevity
Designed with a 140 mm motor flange size for seamless integration into standard mounting assemblies
Utilises state-of-the-art materials, including PVC-free components, supporting sustainability
Related links
- Schneider Electric 250/700 V 1100 W Servo Motor 28.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 250/700 V 1100 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 600 W Servo Motor 9.6 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 910 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 600 W Servo Motor 9.6 Nm Max Output Torque, 1919 mm Shaft Diameter
- Schneider Electric 250/700 V 1910 W Servo Motor 55 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 3.6 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter

