Schneider Electric 250/700 V 600 W Servo Motor, 3000 rpm, 9.6 Nm Max Output Torque, 1919 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR19,032.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19,032.31

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-513
Mfr. Part No.:
ILM1001P11F0000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

9.6Nm

Supply Voltage

250/700 V

Sub Type

Integrated Servo Motor

Output Speed

3000rpm

Power Rating

600W

Stall Torque

2.5Nm

Mount Type

Flange

Shaft Diameter

1919mm

Length

243mm

Width

2 mm

Series

Lexium 62 ILM

Standards/Approvals

REACH, RoHS, EAN

COO (Country of Origin):
DE
The Schneider Electric Integrated servo motor delivers exceptional performance with a continuous stall torque of 2.5 Nm and a nominal power output of 600 W. Engineered for precision and reliability, this motor operates seamlessly at speeds up to 3000 rpm, making it ideal for advanced automation applications. Its integrated drive design allows for easy installation and minimal space requirements while ensuring robust functionality. With features like an absolute single turn SinCos Hiperface feedback type and a holding brake, this motor is well-suited for demanding environments. The IP54 degree of protection guarantees that it remains durable against dust and moisture, enhancing its longevity and operational efficiency.

Continuous stall torque of 2.5 N.m for reliable motor performance

Speed capability up to 3000 rpm for dynamic applications

Integrated design simplifies installation and saves space

Feedback type includes absolute single turn SinCos Hiperface for enhanced control

Holding brake ensures safety and stability during operation

Robust IP54 protection against dust and moisture optimises durability

Lightweight design at 5.7 kg enhances user flexibility

Natural convection cooling promotes consistent performance under varied conditions

International standard flange mounting support for universal application

Related links