Schneider Electric 250/700 V 910 W Servo Motor, 3000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR19,936.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19,936.02

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-174
Mfr. Part No.:
ILM1002P11F0000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

18.3Nm

Product Type

Servo Motor

Supply Voltage

250/700 V

Sub Type

Integrated Servo Motor

Output Speed

3000rpm

Power Rating

910W

Stall Torque

4.4Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

280mm

Width

2 mm

Series

Lexium 62 ILM

Standards/Approvals

RoHS, REACH, EAN

COO (Country of Origin):
US
The Schneider Electric Integrated servo motor is designed to deliver exceptional performance with a continuous stall torque of 4.4 Nm and a nominal speed of 3000 rpm. This highly efficient drive integrates seamlessly into the PacDrive 3 range, making it ideal for automation applications requiring precision and reliability. With a rated supply voltage of 250 to 700 V, it accommodates a variety of industrial environments. The motor features a keyed shaft, ensuring secure mounting and operation, along with essential feedback capabilities for enhanced control. The inclusion of a holding brake offers additional safety and performance stability during operation, especially in dynamic applications.

Compact design with a length of 280 mm for easy integration

High performance with a nominal output power of 910 W

Equipped with an absolute single turn SinCos Hiperface feedback type for precise positioning

Natural convection cooling for efficient thermal management

IP54 degree of protection, ensuring resistance to dust and water ingress

Robust mounting support with an international standard flange for versatile installation options

Environmentally conscious, featuring packaging made from recycled cardboard

Warranty period of 18 months, underlining the manufacturer's confidence in product quality

Related links