Schneider Electric 115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR14,527.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,527.22

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-223
Mfr. Part No.:
SH31002P12F2000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

18.3Nm

Product Type

Servo Motor

Sub Type

Servo Motors SH3

Supply Voltage

115/480 V

Output Speed

6000rpm

Power Rating

1900W

Stall Torque

5.8Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

234.5mm

Width

180 mm

Series

SH3

Standards/Approvals

REACH, EAN, WEEE, RoHS

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for precision control in various automation applications. With a maximum mechanical speed of 6000 rpm, this robust three-phase motor operates across a rated supply voltage range of 115 to 480 V. It delivers consistent performance with a continuous stall torque of 5.8 N.m and can handle peak stall torques up to 18.3 N.m. The motor's IP54 and IP65 ratings ensure protection against dust and water ingress, making it suitable for diverse environments. Additionally, it integrates seamlessly with the PacDrive 3 range, ensuring optimal compatibility for advanced motion control functions.

Continuous power output reaching up to 1900 W for demanding tasks

Holding brake included, providing secure positioning during operation

Exceptional torque constant of 1.21 N.m/A at 120 °C for reliable efficiency

Encoder type allows for absolute multiturn SinCos Hiperface feedback, enhancing precision

Natural convection cooling ensures longevity and stable performance

Robust design includes a 19 mm shaft diameter for durability and reliability

International standard flange support simplifies the installation process

Low rotor inertia at 2.928 kg.cm² enabling rapid acceleration and deceleration

Compatible with various drive outputs up to 15 A for flexible application use

Sustainable packaging with recycled materials aligns with environmental responsibility

Related links