Schneider Electric 115/480 V 2500 W Servo Motor, 6000 rpm, 40.5 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-071
- Mfr. Part No.:
- SH31004P02F2100
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR18,898.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,898.86 |
*price indicative
- RS Stock No.:
- 654-071
- Mfr. Part No.:
- SH31004P02F2100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 40.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 2500W | |
| Stall Torque | 10Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 307.5mm | |
| Width | 2 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, WEEE, EAN, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 40.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 2500W | ||
Stall Torque 10Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 307.5mm | ||
Width 2 mm | ||
Series SH3 | ||
Standards/Approvals REACH, WEEE, EAN, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications, delivering exceptional torque and speed in a compact form. With a continuous stall torque of 10 N.m and a maximum mechanical speed of 6000 rpm, this motor is suitable for a wide range of automation tasks. It operates efficiently across a voltage range of 115 to 480 V with three-phase power, ensuring versatility in various setups. The inclusion of an absolute multiturn SinCos Hiperface encoder enables precise position feedback, while additional features like a holding brake with 12 N.m of torque enhance reliability in critical operations. This motors robust design is complemented by its IP65 protection rating, ensuring durability in challenging environments.
Delivers a continuous stall torque of 10 N.m for reliable operation in demanding environments
Boasts a maximum mechanical speed of 6000 rpm, ensuring rapid performance for fast-paced tasks
Operates within a versatile voltage range of 115 to 480 V, accommodating different power supplies
Features a high-resolution absolute multiturn encoder for precise position feedback
Includes a holding brake with 12 N.m torque for enhanced safety during operation
Certified with IP65 protection, providing durability against dust and water ingress
Equipped with a smooth shaft design for easy integration into various assemblies
Natural convection cooling system allows for efficient heat management during operation
Related links
- Schneider Electric 115/480 V 2500 W Servo Motor 40.5 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 14 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 1930 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

