Schneider Electric 115/480 V 3900 W Servo Motor, 6000 rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-677
- Mfr. Part No.:
- SH31402P02F2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR20,645.32
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,645.32 |
*price indicative
- RS Stock No.:
- 654-677
- Mfr. Part No.:
- SH31402P02F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 60.1Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 3900W | |
| Stall Torque | 19.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 310.5mm | |
| Width | 590 mm | |
| Series | SH3 | |
| Standards/Approvals | RoHS, WEEE, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 60.1Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 6000rpm | ||
Power Rating 3900W | ||
Stall Torque 19.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 310.5mm | ||
Width 590 mm | ||
Series SH3 | ||
Standards/Approvals RoHS, WEEE, EAN, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motors features a low rotor moment of inertia, enabling high acceleration capability for dynamic applications. The winding technology results in higher power density in a compact design. This servo has a nominal continuous stall torque of 19.5 Nm and achieves a peak torque of 60.1 Nm. Its rated speed is up to 3600 rpm, depending on the supply voltage. This results in a voltage-dependent rated power of up to 3660 W. The built-in encoder is a multiturn SinCos Hiperface with 128 periods/revolution (128x1024x4096). The electrical connection is made via two M23 connectors, angled at 90° and rotatable.
Encoder type is absolute multiturn sinCos hiperface
Resolution speed feedbacks 128 periods
Holding torque is 23 Nm
Mounting bracket is international standard flange
Related links
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 130 mm Shaft Diameter
- Schneider Electric 115/480 V 2500 W Servo Motor 40.5 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 14 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 1930 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter

