Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 130 mm Shaft Diameter
- RS Stock No.:
- 654-923
- Mfr. Part No.:
- SH31402P02A2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR18,110.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,110.68 |
*price indicative
- RS Stock No.:
- 654-923
- Mfr. Part No.:
- SH31402P02A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60.1Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 3900W | |
| Stall Torque | 19.5Nm | |
| Shaft Diameter | 130mm | |
| Mount Type | Flange | |
| Length | 272.5mm | |
| Width | 2 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 60.1Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 4000rpm | ||
Power Rating 3900W | ||
Stall Torque 19.5Nm | ||
Shaft Diameter 130mm | ||
Mount Type Flange | ||
Length 272.5mm | ||
Width 2 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and high performance in automation applications. Designed with a robust output of up to 4000 rpm, this three-phase motor provides exceptional torque capabilities, delivering continuous stall torque of 19.5 N.m. It supports a voltage range of 115 to 480 V, making it versatile for various operational needs. With an IP54/IP65 rating for robust environmental protection, this servo motor ensures reliability in demanding conditions. The integration of an absolute multiturn SinCos encoder allows for meticulous control, enhancing overall system performance and efficiency, all while adhering to the highest standards of quality and sustainability.
Maximum mechanical speed reaches 4000 rpm for swift operation
Compatible with PacDrive 3 for seamless integration into existing systems
Offers continuous power of 3900 W, ensuring robust performance
Shaft diameter of 24 mm and length of 50 mm facilitates easy installation
Equipped with a smooth shaft end for optimal coupling
Compact design with a net weight of 16.6 kg allows for flexible mounting options
Natural convection cooling type guarantees efficient thermal management
Includes IP54/IP65 ratings to withstand various environmental challenges
The holding brake feature-less design simplifies maintenance
Encoders with a resolution of 128 periods provide precise positioning feedback
Related links
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor 90.2 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27.7 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor 90.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1330 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter

