Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR18,657.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18,657.13

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-095
Mfr. Part No.:
SH31402P01F2000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

60.1Nm

Supply Voltage

115/480 V

Sub Type

Servo Motors SH3

Output Speed

4000rpm

Power Rating

3900W

Stall Torque

19.5Nm

Mount Type

Flange

Shaft Diameter

24mm

Length

310.5mm

Width

2 mm

Series

SH3

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor delivers exceptional performance for advanced motion control applications. Designed for compatibility with the PacDrive 3 range, this high-precision motor achieves a maximum mechanical speed of 4000 rpm, providing reliable operation across various industrial settings. It features a continuous stall torque of 19.5 N.m and exceptional power ratings, ensuring efficient performance for demanding automation tasks. With options for single-phase and three-phase operations, this motor is versatile, catering to diverse voltage requirements from 115 to 480 V. Enhanced with an IP65 protection rating, it guarantees durability in challenging environments, making it an ideal choice for users seeking both reliability and efficiency in their applications.

Maximum mechanical speed of 4000 rpm ensures rapid and precise motion control

Rated for 115 to 480 V, allowing flexibility in power supply options

Continuous stall torque of 19.5 N.m caters to heavy-duty applications

Compatible with PacDrive 3 systems, ensuring integration ease

IP65 protection provides reliable performance in adverse conditions

Smooth shaft end design facilitates easy attachment and installation

Integrated holding brake offers added safety and stability during operation

Comprehensive environmental compliance, including EU RoHS and REACh regulations

Lightweight design of 17.7 kg minimizes installation burden and handling effort

Durable construction, ensuring longevity and reduced downtime in operations

Related links