Schneider Electric 115/480 V 2900 W Servo Motor, 4000 rpm, 27.7 Nm Max Output Torque, 24 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR20,349.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,349.15

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-093
Mfr. Part No.:
SH31401P02F2000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

27.7Nm

Product Type

Servo Motor

Sub Type

Servo Motors SH3

Supply Voltage

115/480 V

Output Speed

4000rpm

Power Rating

2900W

Stall Torque

11.1Nm

Shaft Diameter

24mm

Mount Type

Flange

Length

255.5mm

Width

2 mm

Series

SH3

Standards/Approvals

EAN, REACH, WEEE, RoHS

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for precision control in automation applications. This high-performance motor supports a rated supply voltage of 115...480 V and boasts a maximum mechanical speed of 4000 rpm, making it ideal for demanding tasks. With its three-phase compatibility, the motor delivers continuous stall torque of 11.1 N.m and continuous power of 2900 W, ensuring reliability across various operational scenarios. Enhanced by an absolute multiturn SinCos Hiperface encoder, this motor provides superior feedback resolution, resulting in smooth and accurate performance. The robust IP54/IP65 protection rating allows for deployment in harsher environments, affirming its durability and functionality in a wide range of settings.

Offers a continuous stall current of 7.8 A, ensuring strength during operation

Utilises a smooth shaft design with a diameter of 24 mm for efficient integration

Features a holding brake with a torque capacity of 23 N.m promoting safety and stability

Incorporates a rotatable right-angled connector for flexible installation options

Complies with IEC 60034-5 standards, certified for IP54 and IP65 protection ratings

Supports natural convection cooling, optimising performance under varying temperatures

Includes a standard flange size of 140 mm for compatibility with international mounts

Maintains a low rotor inertia of 9.21 kg.cm², contributing to quick response times

Related links