Schneider Electric 115/480 V 2900 W Servo Motor, 4000 rpm, 27.7 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 655-092
- Mfr. Part No.:
- SH31401P01A2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR14,951.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,951.75 |
*price indicative
- RS Stock No.:
- 655-092
- Mfr. Part No.:
- SH31401P01A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 27.7Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 2900W | |
| Stall Torque | 11.1Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 217.5mm | |
| Width | 2 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, EAN, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 27.7Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 4000rpm | ||
Power Rating 2900W | ||
Stall Torque 11.1Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 217.5mm | ||
Width 2 mm | ||
Series SH3 | ||
Standards/Approvals REACH, EAN, RoHS, WEEE | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is designed to deliver exceptional performance for precision motion control applications. Engineered to operate within a voltage range of 115 to 480V, this powerful three-phase motor achieves a maximum mechanical speed of 4000 RPM. With a continuous stall torque of 11.1 N.m, it ensures robust reliability under demanding conditions. Its compact form and adjustable electrical connection facilitate seamless integration into various automation systems, making it an ideal choice for those seeking enhanced efficiency and control.
Maximum mechanical speed of 4000 RPM for high-performance applications
Three-phase design offers enhanced stability and torque
Continuous stall current rating of 7.8 A for reliable operation
Durable construction with IP54/IP65 protection for challenging environments
Rotatable right-angled connector simplifies installation and wiring
Smooth shaft with a diameter of 24 mm for optimal coupling
Highest radial force of 1930 N at 1000 RPM ensures robustness
Compact size enhances adaptability for various mounting configurations
Natural convection cooling offers efficient thermal management
Packaging made with recycled cardboard promotes environmental sustainability
Related links
- Schneider Electric 115/480 V 2900 W Servo Motor 27.7 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor 90.2 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 130 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor 90.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter

