Schneider Electric 115/480 V 2500 W Servo Motor, 6000 rpm, 40.5 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-920
- Mfr. Part No.:
- SH31004P12F2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR18,174.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,174.05 |
*price indicative
- RS Stock No.:
- 654-920
- Mfr. Part No.:
- SH31004P12F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 40.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 2500W | |
| Stall Torque | 10Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 307.5mm | |
| Width | 260 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, EAN, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 40.5Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 6000rpm | ||
Power Rating 2500W | ||
Stall Torque 10Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 307.5mm | ||
Width 260 mm | ||
Series SH3 | ||
Standards/Approvals REACH, EAN, RoHS, WEEE | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor offers exceptional performance and versatility for various automation applications. Designed for high torque and speed, this three-phase motor achieves a maximum mechanical speed of 6000 rpm while maintaining a continuous stall torque of 10 N.m. Its robust construction and IP54/IP65 protection ratings ensure durability in challenging environments. With compatibility across the PacDrive 3 range, it supports diverse operational demands. The motor is equipped with advanced features including an absolute multiturn encoder for precise feedback, enhancing control accuracy. Ideal for demanding tasks, the SH3 is engineered to deliver reliable, long-lasting operation.
Maximum mechanical speed of 6000 rpm ensures efficient performance
Continuous stall current of 6.2 A enables reliable torque under load
Peak stall torque reaches up to 40.5 N.m for heavy-duty applications
Equipped with an absolute multiturn encoder for precise speed feedback
Durable IP54/IP65 protection rating safeguards against dust and water
Designed to operate with a cooling system for improved longevity
Weight of only 9.9 kg makes installation easier without compromising strength
Electrical connection options include straight and rotatable right-angled connectors for adaptable setup
Compliant with EU RoHS directives, supporting environmental safety
Related links
- Schneider Electric 115/480 V 2500 W Servo Motor 40.5 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 14 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 1930 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

