Schneider Electric 250/700 V 600 W Servo Motor, 3000 rpm, 9.6 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR15,408.63

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,408.63

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-173
Mfr. Part No.:
ILM1001P01A0000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

9.6Nm

Supply Voltage

250/700 V

Sub Type

Integrated Servo Motor

Output Speed

3000rpm

Power Rating

600W

Stall Torque

2.5Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

215mm

Width

2 mm

Series

Lexium 62 ILM

Standards/Approvals

RoHS, EAN, REACH

COO (Country of Origin):
DE
The Schneider Electric Integrated servo motor is designed to deliver exceptional performance and reliability in various applications. With a continuous stall torque of 2.5 N.m and a nominal output power of 600 W, this motor operates efficiently at speeds up to 3000 rpm. Its robust construction incorporates an absolute single turn SinCos Hiperface feedback type, ensuring precise positioning and speed control. Ideal for use within the PacDrive 3 range, this servo motor excels in applications requiring integrated drive solutions with a substantial torque output, contributing significantly to system efficiency and effectiveness.

Rated supply voltage range from 250 to 700 V, allowing flexibility in system design

Continuous stall current of 1.8 A ensures sustained performance under load conditions

Holding brake eliminator for a lightweight design while maintaining high functionality

Compact design with a shaft diameter of 19 mm and length of 40 mm aids easy integration into existing systems

IP54 degree of protection guarantees reliable operation in various environmental conditions

Natural convection cooling enhances performance longevity and reliability

Lightweight at just 4.9 kg, facilitating easier handling and installation

Designed with four mounting holes, which streamlines installation processes

Related links