Schneider Electric 250/700 V 720 W Servo Motor, 6000 rpm, 8.7 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-003
- Mfr. Part No.:
- ILM0703P01F0000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR17,176.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,176.14 |
*price indicative
- RS Stock No.:
- 655-003
- Mfr. Part No.:
- ILM0703P01F0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 8.7Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 250/700 V | |
| Sub Type | Integrated Servo Motor | |
| Output Speed | 6000rpm | |
| Power Rating | 720W | |
| Stall Torque | 2.2Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 293mm | |
| Width | 2 mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 8.7Nm | ||
Product Type Servo Motor | ||
Supply Voltage 250/700 V | ||
Sub Type Integrated Servo Motor | ||
Output Speed 6000rpm | ||
Power Rating 720W | ||
Stall Torque 2.2Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 293mm | ||
Width 2 mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals EAN, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Schneider Electric Integrated servo motor is designed for precision control in various industrial applications, boasting a robust performance with a continuous stall torque of 2.2 N.m and a maximum speed of 6000 rpm. Engineered for the PacDrive 3 range, this servo motor features an integrated drive, ensuring efficient operation with a rated supply voltage of 250 to 700 V. Its high efficiency and reliability make it an ideal choice for demanding automation tasks, enhancing operational efficiency while maintaining a compact design. With an emphasis on sustainability, the motor incorporates eco-friendly materials, aligning with the manufacturer's commitment to reducing environmental impact.
Continuous stall current of 3 A ensures stable performance during operation
Holding brake allows for secure positioning and safety during machine downtime
Compact length of 293 mm and lightweight design at 4.7 kg facilitate easy installation
Natural convection cooling system enhances motor reliability in various environments
High torque constant of 0.76 N.m/A at 120 °C maximises output efficiency
Shaft dimensions of 14 mm in diameter and 30 mm in length accommodate diverse mounting configurations
IP54 rating provides effective protection against dust and water, ensuring durability
Environmental commitment evident with PVC-free materials and recyclable packaging
Related links
- Schneider Electric 250/700 V 720 W Servo Motor 8.7 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 250/700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250/700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250/700 V 310 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric Servo Servo Motor 250 → 700 V dc 6000 rpm, 14mm Shaft Diameter

