Schneider Electric 250/700 V 720 W Servo Motor, 6000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR16,643.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,643.97

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-171
Mfr. Part No.:
ILM0702P01F0000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

7.6Nm

Supply Voltage

250/700 V

Sub Type

Integrated Servo Motor

Output Speed

6000rpm

Power Rating

720W

Stall Torque

1.7Nm

Mount Type

Flange

Shaft Diameter

11mm

Length

252mm

Width

180 mm

Series

Lexium 62 ILM

Standards/Approvals

RoHS, EAN, REACH

COO (Country of Origin):
DE
The Schneider Electric Integrated servo motor is designed to deliver remarkable performance with a continuous stall torque of 1.7 N.m and a peak stall torque of 7.6 N.m, making it an ideal choice for precision motion control applications. Operating at a nominal speed of 6000 rpm, this motor not only provides efficient power delivery with a nominal output of 720 W but also features a robust integrated brake for enhanced safety during operation. With its compact dimensions and standard flange mounting, it integrates seamlessly into a variety of systems, providing reliable function in demanding industrial situations. The motor also incorporates high-resolution feedback technology, ensuring accurate position tracking and control, vital for advanced automation processes.

Robust design with an integrated brake for enhanced operational safety

High continuous stall torque ensures reliable performance in critical applications

Nominal speed of 6000 rpm supports high-speed operations for increased productivity

Standard flange mounting facilitates easy installation in various setups

Advanced feedback system with absolute single turn SinCos Hiperface for precise position control

Natural convection cooling method promotes efficient heat dissipation in compact configurations

IP54 rated protection provides dust and moisture resistance, ensuring durability in challenging environments

Related links