Schneider Electric 250/700 V 720 W Servo Motor, 6000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 653-914
- Mfr. Part No.:
- ILM0702P01A0000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR15,130.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,130.45 |
*price indicative
- RS Stock No.:
- 653-914
- Mfr. Part No.:
- ILM0702P01A0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.6Nm | |
| Product Type | Servo Motor | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 250/700 V | |
| Output Speed | 6000rpm | |
| Power Rating | 720W | |
| Stall Torque | 1.7Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 226mm | |
| Width | 180 mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.6Nm | ||
Product Type Servo Motor | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 250/700 V | ||
Output Speed 6000rpm | ||
Power Rating 720W | ||
Stall Torque 1.7Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 226mm | ||
Width 180 mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo motor is engineered for precision and performance, providing an exceptional torque of 1.7 Nm at a rapid speed of 6000 rpm. This drive is integral to the PacDrive 3 range, designed specifically to enhance motion control applications, ensuring reliability in demanding environments. With a rated supply voltage of 250 to 700 V, it is suitable for a wide array of industrial settings. The motor features a compact form with a length of 226 mm, making it ideal for installations with space constraints. Its robust build quality ensures longevity and durability, making it a vital component for automated systems seeking high efficiency and accuracy.
Integrated design simplifies installation and reduces space requirements
Rated supply voltage range accommodates various industrial power systems
Continuous stall current of 2.5 A ensures effective performance under load
Back emf constant of 48 V/krpm optimises operational efficiency
IP54 degree of protection safeguards against dust and water ingress
Natural convection cooling method enhances reliability without requiring additional cooling systems
High torque constant of 0.76 N.m/A facilitates superior torque control
Supports absolute single turn SinCos Hiperface feedback for accurate position tracking
Lightweight at 3.4 kg, enabling easier handling and installation
Manufactured with a focus on sustainability, featuring PVC-free materials and recyclable packaging
Related links
- Schneider Electric 250/700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250/700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250/700 V 720 W Servo Motor 8.7 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250/700 V 310 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 700 V 310 W Servo Motor 0.5 Nm Max Output Torque, 11 mm Shaft Diameter

