Schneider Electric 250/700 V 720 W Servo Motor, 6000 rpm, 8.7 Nm Max Output Torque, 14 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR18,108.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18,108.99

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-511
Mfr. Part No.:
ILM0703P22A0000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

8.7Nm

Product Type

Servo Motor

Sub Type

Integrated Servo Motor

Supply Voltage

250/700 V

Output Speed

6000rpm

Power Rating

720W

Stall Torque

2.2Nm

Mount Type

Flange

Shaft Diameter

14mm

Length

259mm

Width

2 mm

Series

Lexium 62 ILM

Standards/Approvals

EAN, REACH, RoHS

COO (Country of Origin):
US
The Schneider Electric Integrated servo motor offers an exceptional performance designed for precision in automation and robotics applications. With a robust maximum torque of 2.2 Nm at speeds reaching 6000 rpm, this motor integrates seamlessly with various systems for high-efficiency motion control. It is rated for voltages between 250 to 700 V, ensuring adaptability in diverse environments. The IP65 rating guarantees dust and moisture resistance, making it suitable for demanding industrial settings. Its absolute multiturn SinCos Hiperface feedback system enhances positional accuracy, while the compact dimensions and lightweight design facilitate simple installation and integration. This motor is an ideal choice for applications that require both reliability and performance under challenging conditions.

Continuous stall torque of 2.2 N.m ensures dependable operation under heavy loads

Nominal output power of 720 W delivers efficient performance for various tasks

Maximum current of 12 A allows for enhanced responsiveness and control

Compact length of 259 mm and lightweight at 4.2 kg enable easy mounting in restricted spaces

Durable construction meets an IP65 protection rating for resilience against dust and water

Natural convection cooling facilitates optimal temperature management without additional systems

Designed with 6 motor poles to improve torque generation and control

Feedback type allows for precise position tracking with 128 periods of speed resolution

Related links