Schneider Electric 250/700 V 1100 W Servo Motor, 3000 rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-175
- Mfr. Part No.:
- ILM1003P11F0000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR17,127.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,127.05 |
*price indicative
- RS Stock No.:
- 655-175
- Mfr. Part No.:
- ILM1003P11F0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 28.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 250/700 V | |
| Output Speed | 3000rpm | |
| Power Rating | 1100W | |
| Stall Torque | 5.8Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 315mm | |
| Width | 2 mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 28.3Nm | ||
Product Type Servo Motor | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 250/700 V | ||
Output Speed 3000rpm | ||
Power Rating 1100W | ||
Stall Torque 5.8Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 315mm | ||
Width 2 mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo motor is designed to deliver exceptional precision and performance in automated settings. This powerful component boasts a continuous stall torque of 5.8 N.m and a nominal speed of 3000 rpm, making it ideal for applications that demand reliability and efficiency. Engineered with a keyed shaft and equipped with a holding brake, this motor ensures secure operation. Its robust specifications include a rated supply voltage range of 250 to 700 V and a compact design with an overall length of 315 mm, ensuring seamless integration into various systems. Perfect for the PacDrive 3 range, this servo motor exemplifies quality and durability in motion control technology.
Continuous stall current rated at 3.6 A ensures consistent performance in demanding situations
Peak stall torque of 28.3 N.m provides additional power when required for intensive tasks
Features an absolute single turn SinCos Hiperface feedback type for highly accurate position control
Natural convection cooling system maintains optimal temperature without additional cooling equipment
Accommodates maximum radial forces of 1050 N at 1000 rpm, suitable for diverse applications
IP54 degree of protection safeguards against dust and water, enhancing reliability in various environments
Constructed with a PVC-free design, demonstrating commitment to sustainability and safety
Packaging made from recycled cardboard supports environmentally responsible practices
Related links
- Schneider Electric 250/700 V 1100 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 1100 W Servo Motor 28.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 700 V 1100 W Servo Motor 3.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 600 W Servo Motor 9.6 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 910 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 1450 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 250/700 V 600 W Servo Motor 9.6 Nm Max Output Torque, 1919 mm Shaft Diameter
- Schneider Electric 250/700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 19 mm Shaft Diameter

