Schneider Electric 480 V 3.6 W Servo Motor, 1500 rpm, 27 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 655-141
- Mfr. Part No.:
- BSH1401P22F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR21,050.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,050.23 |
*price indicative
- RS Stock No.:
- 655-141
- Mfr. Part No.:
- BSH1401P22F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 27Nm | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 1500rpm | |
| Power Rating | 3.6W | |
| Stall Torque | 11.1Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 255.5mm | |
| Width | 20.07 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 27Nm | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BSH | ||
Output Speed 1500rpm | ||
Power Rating 3.6W | ||
Stall Torque 11.1Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 255.5mm | ||
Width 20.07 mm | ||
Series BSH | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is meticulously designed for high-performance applications, boasting an impressive continuous stall torque of 11.1 N.m and maximum mechanical speed of 4000 rpm. Engineered for durability and efficiency, this servo motor is equipped with a robust holding brake and IP65-rated protection, ensuring reliability in demanding environments. With enhanced compatibility across various Lexium series, including Lexium 05, 15, and 32, it provides seamless integration for a multitude of industrial applications. The motor's exceptional design supports high precision and responsiveness, making it ideal for robotics, automation, and precise positioning tasks.
Continuous stall current of 7.8 A for superior operational stability
Feedback type features multiturn SinCos Hiperface for accurate position tracking
Rotatable right-angled connectors simplify installation and cable management
Natural convection cooling for enhanced thermal performance
Carbon footprint is responsible with a lifecycle footprint of 3301 kg.eq.CO2
Constructed with PVC-free materials promoting environmental compliance
Complies with EU RoHS directives, ensuring safe and sustainable use
Designed for easy mounting with an international standard flange
Net weight of 13 kg facilitates manageable handling and installation
Dimensions optimised for various application requirements, supporting effective space utilisation
Related links
- Schneider Electric 115/480 V 2900 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 250/700 V 1450 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 4.33 W Servo Motor 103.6 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27.7 Nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 400/480 V 4.5 kW Servo Motor 90 Nm Max Output Torque, 38 mm Shaft Diameter

